You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NCV8720BMTW180TBG

Fixed LDO Voltage Regulator, 1.91 V to 5.5 V, 110 mV Dropout, 1.8 V / 350 mA out, WDFN-6

NCV8720BMTW180TBG - Fixed LDO Voltage Regulator, 1.91 V to 5.5 V, 110 mV Dropout, 1.8 V / 350 mA out, WDFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCV8720BMTW180TBG
Order Code:
2760584
Product Range
1.8V 350mA LDO Voltage Regulators
See all Technical Docs

Product Overview

The NCV8720BMTW180TBG from On Semiconductor is a 350mA very low dropout bias rail CMOS voltage regulator in 6 pin WDFN package. The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated applications the NCV8720 features low IQ consumption. It is used in automotive, consumer and industrial equipment point of load regulation, battery powered equipment, FPGA, DSP and logic power supplies, Switching power supply post regulation, cameras, DVRs, STB and camcorders.
  • Operating input voltage range from 1.91V to 5.5V, bias voltage range from 2.4V to 5.5V
  • Fixed output voltage is 1.8V
  • Automotive AEC-Q100 qualified
  • Very low quiescent current of 80µA (typ)
  • 0.5µA (typ) very low bias input current in disable mode
  • Low dropout of 110mV typical at 350mA, ±2% accuracy over temperature
  • Built-in soft start with monotonic VOUT rise
  • Low noise, high PSRR
  • Stable with a 2.2µF ceramic output capacitor, wettable flank
  • Operating Temperature range from -40°C to 125°C

Applications

Power Management, Automotive

Product Information


:
Fixed

:
1.91V

:
5.5V

:
1.8V

:
-

:
-

:
350mA

:
110mV

:
WDFN

:
6Pins

:
-40°C

:
125°C

:
1.8V 350mA LDO Voltage Regulators

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 7/09/20

Notify me when back in stock

$0.965 ( $1.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.965 ($1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.802 ($0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.517 ($0.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.49 ($0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.374 ($0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ $0.348 ($0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ $0.338 ($0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ $0.327 ($0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
45000+ $0.317 ($0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.