You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI NCV2904DMR2G

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, MSOP, 8 Pins

ONSEMI NCV2904DMR2G
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NCV2904DMR2G
Order Code:
2464735
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
NCV2904DMR2G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The NCV2904DMR2G is a dual Operational Amplifier features low power drain, a common mode input voltage range extending to ground/VEE and single supply or split supply operation. This amplifier has several distinct advantages over standard operational amplifier types in single supply applications. It can operate at supply voltages as low as 3.0 or as high as 32V, with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common-mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
  • Short-circuit protected outputs
  • True differential input stage
  • Low input bias currents
  • Internally compensated
  • Common-mode range extends to negative supply
  • ESD Clamps on the inputs increase ruggedness of the device without affecting operation
  • Continuous output short-circuit duration
  • ±32VDC Input differential voltage

Applications

Automotive

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
1MHz

:
0.6V/µs

:
3V to 32V

:
MSOP

:
8Pins

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 100/reel):2464735RL Check stock

430 total stock globally Need more?

430 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.88 ( $0.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl GST) Your Price
 
 
1+ $0.88 ($0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.754 ($0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $0.705 ($0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.524 ($0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.443 ($0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.423 ($0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.313 ($0.34)
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
1 (Cut Tape 2464735) x 0.88 = $0.88
Total Price: $0.88
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.