You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NCP81071ADR2G
MOSFET Driver, Low Side, 4.5V-20V Supply, 5A Out, 20ns Delay, SOIC-8
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- NCP81071ADR2G
- Order Code:
- 2454510
- Technical Datasheet:
- NCP81071ADR2G Datasheet
Product Overview
- TTL/CMOS compatible inputs independent of supply voltage
- Industry standard pin-out
- High reverse current capability (6A) peak
- Dual outputs can be paralleled for higher drive current
- Capable of driving a wide range of MOSFETS
- Ease of implementation in diverse applications
- Allows the user greater control in applications
- Drop in replacement in existing sockets with the added benefit of additional functionality
- ±5A High current drive capability
- 8ns Typical rise and 8ns Typical fall time with 1.8nF load
Applications
Power Management, Communications & Networking, Signal Processing, Motor Drive & Control, Alternative Energy
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Low Side
- :
- 5A
- :
- 4.5V
- :
- 20V
- :
- SOIC
- :
- 8Pins
- :
- 20ns
- :
- 20ns
- :
- -40°C
- :
- 140°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
86 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/07/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.90 ($2.09) | ( ) |
10+ | $1.61 ($1.77) | ( ) |
100+ | $1.24 ($1.36) | ( ) |
250+ | $1.10 ($1.21) | ( ) |
500+ | $1.03 ($1.13) | ( ) |
1000+ | $0.84 ($0.92) | ( ) |
2500+ | $0.795 ($0.87) | ( ) |
Pricing is unavailable. Please contact customer services.