You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NCP512SQ18T2G

Fixed LDO Voltage Regulator, 0V to 6V, 350mV Dropout, 1.8Vout, 80mAout, SC-70-5

ONSEMI NCP512SQ18T2G
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NCP512SQ18T2G
Order Code:
2464336
Product Range
1.8V 80mA LDO Voltage Regulators
Technical Datasheet:
NCP512SQ18T2G   Datasheet
See all Technical Docs

Product Range Selector (1.8V 80mA LDO Voltage Regulators)

See all from this product range

Product Overview

The NCP512SQ18T2G is a 1.8V fixed output CMOS Linear Regulator features an ultra-low quiescent current of 40µA. The device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit and temperature limit protection circuits. The device has been designed to be used with ceramic capacitors.
  • 2% High accuracy output voltage

Applications

Portable Devices, Consumer Electronics, Communications & Networking, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
0V

:
6V

:
1.8V

:
-

:
-

:
80mA

:
350mV

:
SC-70

:
5Pins

:
-40°C

:
85°C

:
1.8V 80mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2464336RL Check stock

2,272 total stock globally Need more?

2,272 UK stock available for 5-8 business days delivery

$1.15 ( $1.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.15 ($1.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.01 ($1.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.775 ($0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.719 ($0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.614 ($0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.49 ($0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ $0.461 ($0.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ $0.446 ($0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2464336) x 1.15 = $1.15
Total Price: $1.15
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.