You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NCP1077STAT3G
AC/DC Off-Line Switcher IC, Flyback, 85 VAC - 265 VAC, 25 W, SOT-223-4
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- NCP1077STAT3G
- Order Code:
- 2454531
- Technical Datasheet:
- NCP1077STAT3G Datasheet
Product Overview
- Large creepage distance between high-voltage pins
- Skip-cycle operation at low peak currents only - No acoustic noise
- Dynamic self-supply - No need for an auxiliary winding
- Auto-recovery output short circuit protection with timer-based detection
- Auto-recovery overvoltage protection with auxiliary winding operation
- Frequency jittering for better EMI signature, including frequency foldback mode
- Frequency fold-back to improve efficiency at light load
- Internal temperature shutdown
- Internal 1ms soft-start
- <50mW No load input consumption
Applications
Power Management, Consumer Electronics, Metering, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85V
- :
- 265V
- :
- SOT-223
- :
- 4Pins
- :
- 25W
- :
- Flyback
- :
- -
- :
- 150°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
164 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/04/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.25 ($2.48) | ( ) |
10+ | $1.90 ($2.09) | ( ) |
100+ | $1.34 ($1.47) | ( ) |
500+ | $1.30 ($1.43) | ( ) |
1000+ | $1.07 ($1.18) | ( ) |
2000+ | $1.05 ($1.16) | ( ) |
Pricing is unavailable. Please contact customer services.