You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MM74HC74AM - 

Flip-Flop, with Set and Reset,Complementary Output, Positive Edge, 74HC74A, D, 10 ns, 72 MHz, NSOIC

MM74HC74AM - Flip-Flop, with Set and Reset,Complementary Output, Positive Edge, 74HC74A, D, 10 ns, 72 MHz, NSOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MM74HC74AM
Order Code:
2985534
Technical Datasheet:
MM74HC74AM   Datasheet
See all Technical Docs

Product Overview

The MM74HC74AM is a dual D-type Flip-flop with preset and clear. It utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to the equivalent LS-TTL part. It possesses the high noise immunity and low power consumption of standard CMOS integrated circuits, along with the ability to drive 10 LS-TTL loads. This flip-flop has independent data, preset, clear and clock inputs and Q and Q\ outputs. The logic level present at the data input is transferred to the output during the positive-going transition of the clock pulse. Preset and clear are independent of the clock and accomplished by a low level at the appropriate input. The 74HC logic family is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
  • 40µA Maximum low quiescent current
  • 1µA Maximum low input current
  • Fanout of 10 LS-TTL loads

Applications

Industrial

Product Information

:
74HC74A
:
D
:
10ns
:
72MHz
:
-
:
NSOIC
:
14Pins
:
Positive Edge
:
Complementary, Differential
:
2V
:
6V
:
74HC
:
7474
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Reel

1,100 total stock globally

1,100 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$0.292 ( $0.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1100 Minimum: 1100
Quantity Price (Incl GST) Your Price
 
 
1100+ $0.292 ($0.32)
  ( )
10000+ $0.276 ($0.30)