You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC79L12ABDG

Linear Voltage Regulator, 7912, Fixed, -35V To -19V In, -12V And 0.1A Out, SOIC-8

MC79L12ABDG - Linear Voltage Regulator, 7912, Fixed, -35V To -19V In, -12V And 0.1A Out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC79L12ABDG
Order Code:
2318502
Product Range
7912 Voltage Regulators
Technical Datasheet:
MC79L12ABDG   Datasheet
See all Technical Docs

Product Overview

The MC79L12ABDG is an inexpensive easy-to-use Negative Voltage Regulator with -12V nominal voltage. This device is suitable for numerous applications requiring up to 100mA. Like the higher powered negative regulator, it features thermal shutdown and current limiting, making it remarkably rugged. In most applications, no external components are required for operation. The device is useful for on-card regulation or any other application where a regulated negative voltage at a modest current level is needed. This regulator offers substantial advantage over the common resistor/Zener diode approach.
  • No external components required

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-12V

:
-

:
-

:
-35V

:
-19V

:
7912 Voltage Regulators

:
100mA

:
Fixed

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

5 total stock globally

5 available for 4 - 5 business days delivery

Available until stock is exhausted

$0.612 ( $0.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.612 ($0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.52 ($0.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.368 ($0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.302 ($0.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange