You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC7905BD2TG

Fixed LDO Voltage Regulator, 7905, -35V to -10V, 1.3V Dropout, -5Vout, 1Aout, TO-263-3

MC7905BD2TG - Fixed LDO Voltage Regulator, 7905, -35V to -10V, 1.3V Dropout, -5Vout, 1Aout, TO-263-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC7905BD2TG
Order Code:
2532879
Product Range
-5V 1A LDO Voltage Regulators
Technical Datasheet:
MC7905BD2TG   Datasheet
See all Technical Docs

Product Overview

The MC7905BD2TG is a 1A negative voltage regulator in 3 pin TO-263 package. This MC7900 series of fixed output negative voltage regulator is intended as complements to the popular MC7800 series devices. This negative regulator is available with one fixed voltage. In addition, one extra voltage option commonly employed in MECL systems is also available in the negative MC7900 series. The regulator employs current limiting, thermal shutdown and safe area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking they can deliver output currents in excess of 1A.
  • Input voltage is -35VDC
  • Output voltage range from -4.8VDC to -5.2VDC
  • Dropout voltage is 1.3VDC
  • No external components required
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output transistor safe area compensation
  • Output voltage tolerance is 4%
  • Operating temperature range from -40°C to +125°C

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
-35V

:
-35V

:
-5V

:
-

:
-

:
1A

:
1.3V

:
TO-263 (D2PAK)

:
3Pins

:
-40°C

:
125°C

:
-5V 1A LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

171 total stock globally Need more?

171 available for 4 - 5 business days delivery

$1.06 ( $1.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.06 ($1.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.883 ($0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.57 ($0.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.54 ($0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange