You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC78M20CTG

Linear Voltage Regulator, Fixed, 20V/500 mA out, TO-220-3

MC78M20CTG - Linear Voltage Regulator, Fixed, 20V/500 mA out, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC78M20CTG
Order Code:
2534231
Product Range
7820 Voltage Regulators
Technical Datasheet:
MC78M20CTG   Datasheet
See all Technical Docs

Product Overview

The MC78M20CTG is a 500mA positive voltage regulator 3 pin TO-220 package. This positive voltage regulator is identical to the popular MC7800 series device, except that it is specified for only half the output current. The three-terminal regulator is intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make device remarkably rugged under most operating conditions. Maximum output current with adequate heatsinking.
  • Maximum input voltage of 40V
  • Output voltage of 20V
  • Operating temperature range from 0°C to +125°C
  • No external components required, internal thermal overload protection
  • Maximum line regulation of 50mV at (TJ = 25°C, 23VDC <= VI <= 33VDC, IO = 200mA)
  • Maximum load regulation of 400mV at (TJ = 25°C, 5mA <= IO <= 500mA)
  • Maximum quiescent current change of 0.8mA at (23VDC <= VI <= 33VDC, IO = 200mA)
  • Output noise voltage of 110µV at (TA = 25°C, 10Hz <= f <= 100KHz)
  • Dropout voltage of 2VDC (TJ = 25°C)
  • Peak output current is 700mA at (TJ = 25°C)

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20V

:
-

:
-

:
-

:
40V

:
7820 Voltage Regulators

:
500mA

:
Fixed

:
TO-220

:
3Pins

:
0°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

More stock available to supplier lead times which is approximately 7/12/20

Notify me when back in stock

$0.591 ( $0.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.591 ($0.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.354 ($0.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.261 ($0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.237 ($0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange