You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC78M08CTG

Linear Voltage Regulator, 7808, Fixed, Positive, 14V To 35V In, 8V And 0.5A Out, TO-220-3

MC78M08CTG - Linear Voltage Regulator, 7808, Fixed, Positive, 14V To 35V In, 8V And 0.5A Out, TO-220-3
MC78M08CTG - Linear Voltage Regulator, 7808, Fixed, Positive, 14V To 35V In, 8V And 0.5A Out, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC78M08CTG
Order Code:
9665366
Product Range
7808 Voltage Regulators
Technical Datasheet:
MC78M08CTG   Datasheet
See all Technical Docs

Product Overview

The MC78M08CTG is a Positive Voltage Regulator with 8V output voltage. It is identical to the popular device, except that it is specified for only half the output current. Like the device 3-terminal regulator is intended for local, on-card voltage regulation. It features internal current limiting and thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to makes this device remarkably rugged under most operating conditions. Maximum output current with adequate heat-sinking is 500mA.
  • No external components required
  • ±2% High accuracy

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8V

:
-

:
-

:
14V

:
35V

:
7808 Voltage Regulators

:
500mA

:
Fixed

:
-

:
3Pins

:
0°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

594 total stock globally Need more?

594 available for 4 - 5 business days delivery

$0.602 ( $0.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.602 ($0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.361 ($0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.266 ($0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.241 ($0.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange