You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC74ACT132DG - 

NAND Gate, Schmitt Trigger, 74ACT132, 2 Input, 24 mA, 4.5 V to 5.5 V, SOIC-14

MC74ACT132DG - NAND Gate, Schmitt Trigger, 74ACT132, 2 Input, 24 mA, 4.5 V to 5.5 V, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC74ACT132DG
Order Code:
1607771
Technical Datasheet:
MC74ACT132DG   Datasheet
See all Technical Docs

Product Overview

The MC74ACT132DG is a high-performance Silicon-Gate CMOS based quad 2-input NAND Schmitt-trigger. The device is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have greater noise margin than conventional NAND gates. Each circuit contains a 2-input Schmitt-trigger. The Schmitt-trigger uses positive feedback to effectively speed-up slow input transitions and provide different input threshold voltages for positive and negative-going transitions. This hysteresis between the positive-going and negative-going input threshold is determined by resistor ratios and is essentially insensitive to temperature and supply voltage variations.
  • Schmitt-trigger inputs
  • 24mA Outputs source/sink

Applications

Industrial

Product Information

:
74ACT132
:
NAND Schmitt Trigger
:
24mA
:
2
:
4.5V
:
5.5V
:
SOIC
:
14Pins
:
74ACT
:
74132
:
-40°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

777 total stock globally

777 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$0.749 ( $0.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.749 ($0.82)
  ( )
10+ $0.617 ($0.68)
  ( )
100+ $0.376 ($0.41)
  ( )
1000+ $0.291 ($0.32)
  ( )
2500+ $0.249 ($0.27)
  ( )
10000+ $0.231 ($0.25)