You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LV8104V-TLM-H - 

Motor Predriver, Three Phase DC Brushless, 16 V to 28 V supply, 15 mA / 3 Outputs, SSOP-44

LV8104V-TLM-H - Motor Predriver, Three Phase DC Brushless, 16 V to 28 V supply, 15 mA / 3 Outputs, SSOP-44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LV8104V-TLM-H
Order Code:
2724082
Technical Datasheet:
LV8104V-TLM-H   Datasheet
See all Technical Docs

Product Overview

The LV8104V is a pre-driver IC designed for variable speed control of 3-phase brushless motors. It can be used to implement both upper and low output N-channel power FET drive circuit using a built-in charge pump circuit. High-efficiency drive is possible through the use of direct PWM drive and synchronous rectifyication.

Product Information

:
Three Phase DC Brushless
:
3Outputs
:
15mA
:
5V
:
SSOP
:
44Pins
:
16V
:
28V
:
-20°C
:
80°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

1,995 total stock globally

1,995 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

$6.01 ( $6.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.01 ($6.61)
  ( )
10+ $5.20 ($5.72)
  ( )
100+ $4.43 ($4.87)
  ( )
250+ $4.06 ($4.47)
  ( )
500+ $3.55 ($3.90)
  ( )
1000+ $3.21 ($3.53)