You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM7918CT - 

Linear Voltage Regulator, 7918, Fixed, -33V To -22.5V In, -18V And 1A Out, TO-220AB-3

LM7918CT - Linear Voltage Regulator, 7918, Fixed, -33V To -22.5V In, -18V And 1A Out, TO-220AB-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM7918CT
Order Code:
2451075
Product Range
LM79XX
Technical Datasheet:
LM7918CT   Datasheet
See all Technical Docs

Product Overview

The LM7918CT is a 3-terminal Negative Voltage Regulator with several fixed output voltages, making it useful in a wide range of applications. This type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible.
  • Short circuit protection
  • Output current in excess of 1A

Applications

Power Management, Industrial

Product Information

:
-18V
:
-
:
-
:
-33V
:
-22.5V
:
LM79XX
:
1A
:
Fixed
:
TO-220AB
:
3Pins
:
0°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM7918CT

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $0.779 ($0.86)   ( ) 10+ $0.637 ($0.70)   ( ) 100+ $0.388 ($0.43)   ( ) 1000+ $0.301 ($0.33)   ( ) 2500+ $0.256 ($0.28)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

9666281 - Fixed LDO Voltage Regulator, 7918, -35V to -21V, 1.3V Dropout, -18Vout, 1Aout, TO-220-3

View all alternatives / recommendations
$0.96 ( $1.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.96 ($1.06)
  ( )
10+ $0.847 ($0.93)
  ( )
100+ $0.65 ($0.72)