You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM293DG

Analogue Comparator, Dual, Precision, 2 Comparators, 1.3 µs, 2V to 36V, SOIC, 8 Pins

LM293DG - Analogue Comparator, Dual, Precision, 2 Comparators, 1.3 µs, 2V to 36V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM293DG
Order Code:
2318470
Technical Datasheet:
LM293DG   Datasheet
See all Technical Docs

Product Overview

The LM293DG is a low offset voltage dual independent Precision Voltage Comparator capable of single or split supply operation. This device is designed to permit a common mode range-to-ground level with single-supply operation. Input offset voltage specifications as low as 2mV make this device an excellent selection for many applications.
  • 0.4mA Very low current drain independent of supply voltage
  • Input common mode range to ground level
  • Differential input voltage range equal to the power supply voltage
  • Output voltage compatible with DTL, ECL, TTL, MOS and CMOS logic levels
  • ESD Clamps on the inputs increase the ruggedness of the device without affecting performance

Applications

Automation & Process Control, Sensing & Instrumentation, Consumer Electronics, Automotive, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Precision

:
2 Comparators

:
1.3µs

:
2V to 36V

:
SOIC

:
8Pins

:
CMOS, MOS, TTL, DTL, ECL

:
-25°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

1,093 total stock globally

87 available for next business day delivery
1,006 available for 4 - 5 business days delivery

Available until stock is exhausted

$0.435 ( $0.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.435 ($0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.223 ($0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.166 ($0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.146 ($0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.144 ($0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.