You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

FSB50825B

Intelligent Power Module (IPM), MOSFET, 250 V, 3.6 A, 1.5 kV, SPM5P-023, SPM5

FSB50825B - Intelligent Power Module (IPM), MOSFET, 250 V, 3.6 A, 1.5 kV, SPM5P-023, SPM5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FSB50825B
Order Code:
3131455
Product Range
Motion SPM 5 Series
Technical Datasheet:
FSB50825B   Datasheet
See all Technical Docs

Product Range Selector (Motion SPM 5 Series)

See all from this product range

Product Overview

An advanced motion SPM 5 module providing a full- featured, high performance inverter output stage for AC induction, BLDC and PMSM motors such as refrigerators, fans and pumps. This module integrates optimized gate drive of the built-in MOSFETs (FRFET® technology) to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockouts and thermal monitoring. The built-in, high speed HVIC requires only a single supply voltage and translates the incoming logic level gate inputs to the high voltage, high current drive signals required to properly drive the module's internal MOSFETs. Separate open source MOSFET terminals are available for each phase to support the widest variety of control algorithms. Typically used for 3-phase inverter driver for small power AC motor drive.
  • UL certified number E209204 (UL1557)
  • Optimized for over 10KHz switching frequency
  • 250V RDS(ON), 0.55 (max) FRFET MOSFET 3-phase inverter with gate drivers and protection
  • Built-in bootstrap diodes simplify PCB layout
  • Separate open source pins from low side MOSFETs for three phase current sensing
  • Active-HIGH interface, works with 3.3 / 5V logic, schmitt-trigger input
  • Optimized for low electromagnetic interference
  • Isolation rating of 1500Vrms / min
  • HVIC for gate driving and undervoltage protection

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MOSFET

:
250V

:
3.6A

:
1.5kV

:
SPM5P-023

:
SPM5

:
Motion SPM 5 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

270 total stock globally Need more?

270 available for 4 - 5 business days delivery

$11.70 ( $12.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.70 ($12.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $10.06 ($11.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $8.35 ($9.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $7.86 ($8.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $7.37 ($8.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $6.79 ($7.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $6.74 ($7.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange