You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FDS4675-F085
Power MOSFET, P Channel, 40 V, 11 A, 0.01 ohm, SOIC, Surface Mount
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- FDS4675-F085
- Order Code:
- 2322608
- Technical Datasheet:
- FDS4675-F085 Datasheet
Product Overview
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- High current and power handling capability
- AEC-Q101 Qualified
Applications
Power Management, Automotive, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P Channel
- :
- 40V
- :
- 11A
- :
- 0.01ohm
- :
- SOIC
- :
- Surface Mount
- :
- 10V
- :
- 1.4V
- :
- 1.4W
- :
- 8Pins
- :
- 175°C
- :
- -
- :
- AEC-Q101
- :
- MSL 1 - Unlimited
Technical Docs (2)
778 total stock globally
40 UK Stock: Order before 18:00 Mon-Fri (excluding National Holidays)
738 US Stock: Order before 18:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.36 ($2.60) | ( ) |
10+ | $2.00 ($2.20) | ( ) |
100+ | $1.57 ($1.73) | ( ) |
250+ | $1.52 ($1.67) | ( ) |
500+ | $1.33 ($1.46) | ( ) |
1000+ | $1.13 ($1.24) | ( ) |
2500+ | $1.11 ($1.22) | ( ) |
Pricing is unavailable. Please contact customer services.