You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FDS4470....
N CHANNEL MOSFET, 40V, 12.5A, SOIC
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- FDS4470....
- Order Code:
- 1835429
- Technical Datasheet:
- FDS4470.... Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 40V
- :
- 12.5A
- :
- 0.006ohm
- :
- SOIC
- :
- Surface Mount
- :
- 10V
- :
- 3.9V
- :
- 2.5W
- :
- 8Pins
- :
- 175°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
46 total stock globally
46 AU Stock: Order before 12:00pm Sydney time (same day), 6.00pm Sydney time (next day) (Mon – Fri. Excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.967 ($1.06) | ( ) |
Pricing is unavailable. Please contact customer services.