You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FDP26N40
Power MOSFET, N Channel, 400 V, 26 A, 0.13 ohm, TO-220, Through Hole
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- FDP26N40
- Order Code:
- 2322601
- Technical Datasheet:
- FDP26N40 Datasheet
Product Overview
- 100% Avalanche tested
- 48nC Typical low gate charge
- 30pF Typical low Crss
Applications
Power Management, Lighting, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 400V
- :
- 26A
- :
- 0.13ohm
- :
- TO-220
- :
- Through Hole
- :
- 10V
- :
- 3V
- :
- 265W
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Docs (2)
934 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $4.27 ($4.70) | ( ) |
10+ | $3.63 ($3.99) | ( ) |
100+ | $2.82 ($3.10) | ( ) |
250+ | $2.75 ($3.03) | ( ) |
500+ | $2.39 ($2.63) | ( ) |
1000+ | $2.08 ($2.29) | ( ) |
Pricing is unavailable. Please contact customer services.