You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FDP032N08

Power MOSFET, N Channel, 75 V, 120 A, 0.0025 ohm, TO-220, Through Hole

ON SEMICONDUCTOR FDP032N08

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FDP032N08
Order Code:
2083328
Technical Datasheet:
FDP032N08   Datasheet
See all Technical Docs

Product Overview

The FDP032N08 is a N-channel MOSFET produced using Fairchild Semiconductor's advanced PowerTrench® process. It has been tailored to minimize the ON-state resistance while maintaining superior switching performance. It is suitable for use in synchronous rectification for ATX/server/telecom PSU, battery protection circuit and uninterruptible power supplies.
  • Fast switching speed
  • Low gate charge
  • High performance Trench technology for extremely low RDS (ON)
  • High power and current handling capability

Applications

Power Management, Communications & Networking, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
75V

:
120A

:
0.0025ohm

:
TO-220

:
Through Hole

:
10V

:
3.5V

:
375W

:
3Pins

:
175°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

1 total stock globally

1 available for next business day delivery

Available until stock is exhausted

$2.66 ( $2.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.66 ($2.93)