You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74VHC574M - 

Flip-Flop, Tri State Non Inverted, Positive Edge, 74VHC574, D, 7.5 ns, 180 MHz, 8 mA, SOIC

74VHC574M - Flip-Flop, Tri State Non Inverted, Positive Edge, 74VHC574, D, 7.5 ns, 180 MHz, 8 mA, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74VHC574M
Order Code:
1014120
Technical Datasheet:
74VHC574M   Datasheet
See all Technical Docs

Product Overview

The 74VHC574M is an octal D-type Flip-flop with 3-state output fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent bipolar Schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type flip-flop is controlled by a clock input and an output enable input (OE\). When the OE\ input is high, the eight outputs are in a high impedance state. An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
  • High noise immunity
  • Power down protection is provided on all inputs
  • Pin and function compatible with 74HC574
  • 0.6V Typical low noise
  • 4µA Maximum low power dissipation

Applications

Industrial

Product Information

:
74VHC574
:
D
:
7.5ns
:
180MHz
:
8mA
:
SOIC
:
20Pins
:
Positive Edge
:
Tri State Non Inverted
:
2V
:
5.5V
:
74VHC
:
74574
:
-40°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,063 total stock globally

983 available for 4 - 5 business days delivery
80 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$1.18 ( $1.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.18 ($1.30)
  ( )
10+ $0.989 ($1.09)
  ( )
100+ $0.638 ($0.70)
  ( )
1000+ $0.511 ($0.56)
  ( )
2500+ $0.431 ($0.47)