You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74LCX240WM - 

Buffer / Line Driver, 74LCX240, 2 V to 3.6 V, SOIC-20

74LCX240WM - Buffer / Line Driver, 74LCX240, 2 V to 3.6 V, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74LCX240WM
Order Code:
1013780
Technical Datasheet:
74LCX240WM   Datasheet
See all Technical Docs

Product Overview

The 74LCX240WM is a low voltage inverting octal Buffer/Line Driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver. The device is designed for low voltage (2.5 or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX240 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
  • Power down high impedance inputs and outputs
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500mA
  • 5V Tolerant inputs and outputs
  • 6.5ns Propagation delay (tpd), 10µA ICCQ maximum
  • ±24mA Output drive
  • Supports live insertion/withdrawal

Applications

Industrial, Clock & Timing, Signal Processing

Product Information

:
Buffer / Line Driver, Inverting
:
74LCX240
:
SOIC
:
20Pins
:
2V
:
3.6V
:
74LCX
:
74240
:
-40°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 total stock globally

Available until stock is exhausted

4 available for next business day delivery
$0.367 ( $0.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.367 ($0.40)