You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2N5884G - 

Bipolar (BJT) Single Transistor, General Purpose, PNP, 80 V, 4 MHz, 200 W, 25 A, 4 hFE

2N5884G - Bipolar (BJT) Single Transistor, General Purpose, PNP, 80 V, 4 MHz, 200 W, 25 A, 4 hFE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2N5884G
Order Code:
9556044
Product Range
2NXXXX Series
Technical Datasheet:
2N5884G Datasheet
See all Technical Docs

Product Overview

The 2N5884G is a 25A PNP high-power complementary Silicon Transistor designed for general-purpose power amplifier and switching applications.
  • Low collector-emitter saturation voltage (1VDC maximum VCE(sat) @ 15A DC IC)
  • Low leakage current (1mA DC maximum ICEX @ rated voltage)
  • Excellent DC current gain (20 minimum hFE @ 10A DC IC)

Applications

Industrial, Power Management

Product Information

:
PNP
:
80V
:
4MHz
:
200W
:
25A
:
4hFE
:
TO-204AA
:
2Pins
:
200°C
:
2NXXXX Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 2N5884G

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

13 total stock globally

13 available for 6 - 7 business days delivery
 
Check Stock & Lead Times

47 will be available for delivery on 3/12/18
20 will be available for delivery on 16/12/18
20 will be available for delivery on 22/12/18
17 will be available for delivery on 31/12/18
19 will be available for delivery on 14/06/19

More stock available week commencing 25/03/19

$5.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.96
 
10+ $5.07
 
100+ $4.39
 
200+ $4.17
 
500+ $3.75
 
1000+ $3.28
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.