You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G6M1A5DC

General Purpose Relay, G6M Series, Power, Non Latching, SPST-NO, 5 VDC, 5 A

G6M1A5DC - General Purpose Relay, G6M Series, Power, Non Latching, SPST-NO, 5 VDC, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G6M1A5DC
Order Code:
2213846
Product Range
G6M Series
Technical Datasheet:
G6M1A5DC   Datasheet
See all Technical Docs

Alternatives for G6M1A5DC

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
5VDC

:
5A

:
G6M Series

:
Through Hole

:
Non Latching

:
250VAC

:
Solder

:
24VDC

:
-

:
208ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The G6M series Miniature PCB Power Relay capable of relaying programmable controller and temperature controller outputs. It offers highly efficient magnetic circuit for high sensitivity (40% higher than the G6D with power consumption of 120mW).
  • Reduced mounting area ideal for high-density mounting
  • Slim 5mm width and miniature size
  • Satisfies EN61131-2 and EN61010 requirements
  • SIL (single-in-line) terminal pitch

Applications

Industrial, Power Management

No Longer Manufactured

$3.56 ( $3.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.56 ($3.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.44 ($3.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $3.28 ($3.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.21 ($3.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.18 ($3.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange