You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G6BK-1114P-US 12DC

General Purpose Relay, G6B Series, Power, Latching Dual Coil, SPST-NO, 12 VDC, 5 A

G6BK-1114P-US 12DC - General Purpose Relay, G6B Series, Power, Latching Dual Coil, SPST-NO, 12 VDC, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G6BK-1114P-US 12DC
Order Code:
2076352
Product Range
G6B Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
12VDC

:
5A

:
G6B Series

:
Through Hole

:
Latching Dual Coil

:
250VAC

:
Solder

:
30VDC

:
Silver Alloy

:
515ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Omron G6B series are through hole PCB power relays. These electromechanical power relays are high capacity and high dielectric strength miniature relay with fully sealed construction. It offers high insulation with dielectric strength of 3000VAC between coil and contacts. Ideal for output applications of control equipments.
  • Single side stable and double winding latching
  • SPST-NO + SPST-NC, SPST-NO, DPST-NO, DPST-NC contact configurations
  • Available in flux protection and fully sealed enclosure types
  • Selectable coil voltage of 5VDC, 6VDC, 12VDC, 24VDC
  • Available in 3A, 4A, 5A, 8A, 10A and 16A switching current based on models
  • Ultrasonic cleanable models available
  • Operation indicator & built-in surge absorption diode available
  • AgSnIn contacts suitable for loads that generate surge voltage available

Applications

Industrial, Power Management, Automation & Process Control

No Longer Stocked

$14.19 ( $15.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.19 ($15.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $13.95 ($15.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $13.59 ($14.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $13.21 ($14.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $12.88 ($14.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange