You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DEL-MGN2CM-AC120
RELAY, DPDT, 240VAC, 28VDC, 30A
- Manufacturer:
- OMRON OMRON
- Manufacturer Part No:
- DEL-MGN2CM-AC120
- Order Code:
- 7270306
- Technical Datasheet:
- DEL-MGN2CM-AC120 Datasheet
Product Range Selector (MGN Series)
See all from this product rangeAlternatives for DEL-MGN2CM-AC120
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- 120VAC
- :
- 30A
- :
- MGN Series
- :
- Panel
- :
- Non Latching
- :
- 240VAC
- :
- Screw
- :
- 28VDC
- :
- Silver Alloy
- :
- 295ohm
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $88.07 ($96.88) | ( ) |
5+ | $78.95 ($86.85) | ( ) |
Pricing is unavailable. Please contact customer services.