You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

H5CXADNOMI

Panel Mount Timer, Digital , Multifunction, 12 VDC, 24 VDC, 0.001 s, 9999 h, 45 mm, 45 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
H5CXADNOMI
Order Code:
2366315
Product Range
H5CX-A Series
Technical Datasheet:
H5CXADNOMI   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12VDC

:
24VDC

:
0.001s

:
9999h

:
45mm

:
45mm

:
H5CX-A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The H5CX-AD-N AC24/DC12-24 is an Ultra-compact Digital Timer provides advanced functions and security settings. Screw terminal external connection. The present value display characters can be switched between red, green and orange. Power supply circuit and input circuits are isolated for safety and reliability.
  • Front panel can be changed to white or light grey
  • Instantaneous contact output added to the series
  • -10 to 55°C Temperature range

Applications

Industrial, Automation & Process Control

No Longer Manufactured

$342.44 ( $376.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $342.44 ($376.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange