You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON INDUSTRIAL AUTOMATION H3DS-ML
Analogue Timer, H3DS, Multifunction, 0.1 s, 120 h, 8 Ranges, Solid State
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- H3DS-ML
- Order Code:
- 377415602
- Product Range
- H3DS
- Technical Datasheet:
- H3DS-ML Datasheet
Product Range Selector (H3DS)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- H3DS
- :
- Multifunction
- :
- 0.1s
- :
- 120h
- :
- 8Ranges
- :
- Solid State
- :
- 230VAC
- :
- 5A
- :
- Screw Terminals
Technical Documents (1)
Product Overview
- Power supply of 24VAC to 230VAC (50/60 Hz) and 24VDC to 48VDC
- Screw terminal type
- Eight multi operating modes (A, B, B2, C, D, E, G and J)
- SPDT control output
- UL508, CSA C22.2 No.14 approved and conforms to EN61812-1, IEC60664-1 4 kV/2, VDE0106/P100
- Output category according to IEC60947-5-1
- Ambient operating humidity range from 35% to 85%
- Light gray (5Y7/1) case colour
- IP30 (terminal block IP20) degree of protection
- Weight of 70g
- Smart Lock mechanism
Applications
Automation & Process Control, Industrial
69 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/11/23
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $84.82 ($93.30) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.