You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON INDUSTRIAL AUTOMATION H3CR-A 24-48VAC/12-4 DC48
Analogue Timer, Multifunction, H3CR-A, Multifunction, 6 Ranges, 0.05 s, 300 h, 2 Changeover Relays
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- H3CR-A 24-48VAC/12-4 DC48
- Order Code:
- 313796002
-
- Product Range
- H3CR-A
- Technical Datasheet:
- H3CR-A 24-48VAC/12-4 DC48 Datasheet
Product Range Selector (H3CR-A)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- H3CR-A
- :
- Multifunction
- :
- 6Ranges
- :
- 0.05s
- :
- 300h
- :
- 2 Changeover Relays
- :
- 48V
- :
- 5A
- :
- Plug-In
- :
- 45mm
- :
- 45mm
Technical Documents (1)
Product Overview
- Solid-state multi-functional timer
- Wide AC/DC power supply range greatly reduces number of timer models kept in stock
- Ecological design with reduced current consumption
- Easy sequence checking with instantaneous outputs for a zero set value
- 8 range
- Standards: UL, CSA, NK, LR, CCC, EN 61812-1 and CE marking
26 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
9 more will be available on 28/12/23
10 more will be available on 8/01/24
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/03/24
24 UK stock available for 5-8 business days delivery
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $126.85 ($139.54) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.