You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON INDUSTRIAL AUTOMATION E2B-M12KN08-M1-B1 OMS
Inductive Proximity Sensor, Cylindrical, E2B Series, M12, 8 mm, PNP-NO, 10 V to 30 V, Connector
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- E2B-M12KN08-M1-B1 OMS
- Order Code:
- 266725202
-
- Product Range
- E2B Series
- Technical Datasheet:
- E2B-M12KN08-M1-B1 OMS Datasheet
Product Range Selector (E2B Series)
See all from this product rangeProduct Overview
- M12, short barrel, non-shielded sensor
- Cylindrical, metric threaded, brass housing
- Sensing distance is 8mm
- M12 connector
- PNP output
- Operating mode is normally open (NO)
- Power supply voltage range from 10VDC to 30VDC, operating temperature range from -25°C to 70°C
- Yellow LED 360 degree indication
- Insulation resistance is 50Mohm min at 500VDC, dielectric strength is 1000VAC at 50/60Hz
- Approved by IEC60529, EN60947-5-2 standards, water resistance IP67
Applications
Sensing & Instrumentation, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8mm
- :
- M12
- :
- PNP
- :
- 10V
- :
- 30V
- :
- E2B Series
Technical Documents (1)
4 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/03/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $60.97 ($67.07) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.