You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
E2A-M18LS08-M1-B1
Inductive Proximity Sensor, Cylindrical, E2A Series, M18, 8 mm, PNP-NO, 12 V to 24 V, Connector
- Manufacturer:
- OMRON OMRON
- Manufacturer Part No:
- E2A-M18LS08-M1-B1
- Order Code:
- 2667236
- Product Range
- E2A Series
- Technical Datasheet:
- E2A-M18LS08-M1-B1 Datasheet
Product Range Selector (E2A Series)
See all from this product rangeProduct Overview
- Standard, M18, long barrel, shielded,
- Cylindrical, metric threaded, brass housing
- Sensing distance is 8mm
- M12 connector (4 pole) connection
- DC power source, 3 wire, PNP open collector output
- Operating mode is normally open (NO)
- Power supply voltage range from 12VDC to 24VDC
- Yellow LED for indication
- Insulation resistance is 50Mohm min at 500VDC, dielectric strength is 1000VAC at 50/60Hz
- Approved by IEC60529, EN60947-5-2 standards, water resistance IP67
Applications
Sensing & Instrumentation, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8mm
- :
- M18
- :
- PNP
- :
- 12V
- :
- 24V
- :
- E2A Series
Technical Docs (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available on 7/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $130.95 ($144.05) | ( ) |
3+ | $126.37 ($139.01) | ( ) |
5+ | $120.05 ($132.06) | ( ) |
Pricing is unavailable. Please contact customer services.