You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

E2A-M12LS04-M1-B2

Inductive Proximity Sensor, Cylindrical, E2A Series, M12, 4 mm, PNP-NC, 12 V to 24 V, Connector

OMRON E2A-M12LS04-M1-B2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
E2A-M12LS04-M1-B2
Order Code:
2667228
Product Range
E2A Series
See all Technical Docs

Product Range Selector (E2A Series)

See all from this product range

Product Overview

The E2A-M12LS04-M1-B2 from Omron Industrial Automation is an E2A series cylindrical proximity sensor. It has a safe mounting with greater sensing distance approximately 1.5 to 2 times larger than that of any conventional Omron sensor. This cylindrical proximity sensor uses high-frequency oscillations. It resists heat, chemicals and water better than rectangular sensors.
  • Standard, M12, long barrel, shielded,
  • Cylindrical, metric threaded, brass housing
  • Sensing distance is 4mm
  • M12 connector (4 pole) connection
  • DC power source, 3 wire, PNP open collector output
  • Operating mode is normally closed (NC)
  • Power supply voltage range from 12VDC to 24VDC
  • Yellow LED for indication
  • Insulation resistance is 50Mohm min at 500VDC, dielectric strength is 1000VAC at 50/60Hz
  • Approved by IEC60529, EN60947-5-2 standards, water resistance IP67

Applications

Sensing & Instrumentation, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4mm

:
M12

:
PNP

:
12V

:
24V

:
E2A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 1/03/21

Notify me when back in stock

$149.25 ( $164.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $149.25 ($164.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $141.42 ($155.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $125.70 ($138.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $117.84 ($129.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $113.91 ($125.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $109.98 ($120.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange