You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USB-ISO - 

Full Speed USB 2.0 Compliant Port Isolator with 1000V Isolation Voltage

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
USB-ISO
Order Code:
1795095
Technical Datasheet:
USB-ISO   Datasheet
See all Technical Docs

Product Information


:
-

:
-

:
-

:
-

:
-

:
PC Computer

:
USB Isolator Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The USB-ISO is a USB Full speed USB 2.0 compliant port isolator with 1000V isolation voltage. This device is very useful as protects your PC computer USB host from over voltages, ESD shock. USB-ISO provides 1000V DC isolation and this way you can connect to your PC programmers and debuggers which work directly with targets at high voltages like 220V mains power supply etc. Even if your target is not connected to high voltage, USB-ISO is additional protection for your valuable computer, laptop etc. USB-ISO may work with or without external power supply, if no external power supply it generates with isolated DC to DC converter 5V isolated voltage for your USB device by taking power from your USB host, if your USB device needs more power than your USB host can provide, there is external power supply option you can connect any power supply adapter which provides power supply from 8V to 15VDC and USB-ISO internal DC to DC will convert it to 5V DC for the USB device.
  • USB isolation 1000V DC between USB host and USB device
  • Fully USB 2.0 compliant
  • 1.5Mbps and 12Mbps full speed data rate
  • Bidirectional communication
  • Short circuit protection for xD+ and xD- lines
  • Class 3A contact ESD performance per ANSI/ESD STM5.1-2007
  • High common mode transient immunity greater then 25kV/µs
  • USB device connector (which is USB-B type and have to be connected to the PC USB host)
  • Power Jack for external power supply with 8 V to 15V DC

Applications

Consumer Electronics

Warnings

The USB-ISO board is shipped in protective anti static packaging. The board must not be subject to high electrostatic potentials.

Associated Products

Compare Selected
Best Seller

219 total stock globally

13 available for next business day delivery
193 available for 4 - 5 business days delivery
13 available for 5 - 6 business days delivery

Available until stock is exhausted

$59.78 ( $65.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $59.78 ($65.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.