You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OLIMEXINO-STM32

Development Board, STM32F103RBT6 MCU, Li-Ion Rechargeable Battery, CAN Driver

OLIMEX OLIMEXINO-STM32
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
OLIMEXINO-STM32
Order Code:
2061325
Technical Datasheet:
OLIMEXINO-STM32   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32F1xx

:
ARM

:
ARM7

:
STM32

:
Dev Board STM32F103RBT6

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The OLIMEXINO-STM32 is a ARDUINO / MAPLE like development board with STM32F103RBT6 MCU. The STM32F103RBT6 is a high performance ARM Cortex-M3 32bit RISC core operating at a 72MHz frequency, high speed embedded memories (flash memory up to 128Kbytes and SRAM up to 20Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer two 12bit ADCs, three general purpose 16bit timers plus one PWM timer, as well as standard and advanced communication interfaces like two I2Cs and SPIs, three USARTs, an USB and a CAN.
  • The power supply to accept power from 9V to 30V DC
  • Ultra low power voltage regulators and the consumption is only few microamperes
  • Li ion rechargeable battery power supply option with build in on board charger
  • UEXT connector which allow many existing modules like RF, ZIGBEE, GSM, GPS to be connected
  • On board SD/MMC card
  • On board CAN driver
  • Noise immune design
  • All components are lower than the connectors, so the shields do not interfere with them
  • Mini USB connector is used which is common and used in most cell phones

Applications

Motor Drive & Control, Medical, Communications & Networking, Hobby & Education, Portable Devices, Industrial, Imaging, Video & Vision

Warnings

The OLIMEXINO-STM32 board is shipped in protective anti static packaging. The board must not be subject to high electrostatic potentials.

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$36.98 ( $40.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $36.98 ($40.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --