You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SPL99-0004 - 

Plastic Enclosure, Instrument, ABS, 136 mm, 173 mm, 230 mm, IP40

SPL99-0004 - Plastic Enclosure, Instrument, ABS, 136 mm, 173 mm, 230 mm, IP40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SPL99-0004
Order Code:
207755
Technical Datasheet:
SPL99-0004   Datasheet
See all Technical Docs

Product Information

:
Instrument
:
ABS
:
136mm
:
173mm
:
230mm
:
IP40
:
Grey, White
:
-
:
5.35"
:
6.81"
:
9.06"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPL99-0004 is a non-metallic Enclosure made of ABS. The LUC CASE 150 is a bisectional case design for vertical and horizontal positioning of PCBs with horizontally adjustable special-design OKW-card guide. The centre section is held by the outer halves latching into each other by alternatively fixing by screws.
  • UL94-HB Flammability rating
  • Tight and solid tongue- and groove-joint
  • Front panels either for slide-in or for screw fitting

Applications

Industrial

Associated Products

Compare Selected

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/08/19

$125.49 ( $138.04 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $125.49 ($138.04)
  ( )
10+ $122.52 ($134.77)
  ( )
20+ $120.26 ($132.29)
  ( )
60+ $117.85 ($129.64)