You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SPL99-0002 - 

Plastic Enclosure, Instrument, ABS, 67 mm, 148 mm, 190 mm, IP40

SPL99-0002 - Plastic Enclosure, Instrument, ABS, 67 mm, 148 mm, 190 mm, IP40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SPL99-0002
Order Code:
207743
Technical Datasheet:
SPL99-0002   Datasheet
See all Technical Docs

Product Information

:
Instrument
:
ABS
:
67mm
:
148mm
:
190mm
:
IP40
:
Grey, White
:
-
:
2.64"
:
5.83"
:
7.48"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPL99-0002 is a non-metallic Enclosure made of ABS. The LUC CASE 150 is a bisectional case design for vertical and horizontal positioning of PCBs with horizontally adjustable special-design OKW-card guide. The centre section is held by the outer halves latching into each other by alternatively fixing by screws.
  • UL94-HB Flammability rating
  • Tight and solid tongue- and groove-joint
  • Front panels either for slide-in or for screw fitting

Applications

Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Contact me when back in stock

$87.86 ( $96.65 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $87.86 ($96.65)
  ( )
10+ $86.41 ($95.05)
  ( )
20+ $83.91 ($92.30)
  ( )
60+ $79.68 ($87.65)