You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B5011407 - 

Plastic Enclosure, Wall Mount, ABS, 63 mm, 110 mm, 110 mm, IP40

B5011407 - Plastic Enclosure, Wall Mount, ABS, 63 mm, 110 mm, 110 mm, IP40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B5011407
Order Code:
5371030
Technical Datasheet:
B5011407   Datasheet
See all Technical Docs

Product Information

:
Wall Mount
:
ABS
:
63mm
:
110mm
:
110mm
:
IP40
:
White
:
-
:
2.48"
:
4.33"
:
4.33"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B5011407 is a non-metallic Hand-held Enclosure made of ABS. The ART-CASE ergonomically shaped case design ideal for wall mounting and desktop applications. Bayonet locking technology in ART-CASE R110 F/H - rational and invisible from the outside. It can be additionally secured using the enclosed screws - in this case the markings on the top and bottom parts must match, on account of the alignment of the screw domes. It is ideal for indoor electrical and electronic applications for transmission and reception units in building services management systems and building installations.
  • Flat top part with recessed operating area for the protection of the membrane keyboard
  • Practical for wall and desktop applications

Applications

Medical, Communications & Networking, Computers & Computer Peripherals, Building Automation, Power Management, Industrial

Associated Products

Compare Selected

Related Searches

32 total stock globally

32 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$44.73 ( $49.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $44.73 ($49.20)
  ( )
10+ $43.70 ($48.07)
  ( )
25+ $42.56 ($46.82)
  ( )
50+ $41.41 ($45.55)
  ( )
100+ $40.37 ($44.41)