You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B4213107 - 

Plastic Enclosure, Handheld, ABS, 303 mm, 348 mm, 117 mm, IP54

B4213107 - Plastic Enclosure, Handheld, ABS, 303 mm, 348 mm, 117 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B4213107
Order Code:
2409023
Technical Datasheet:
B4213107   Datasheet
See all Technical Docs

Product Information


:
Handheld

:
ABS

:
303mm

:
348mm

:
117mm

:
IP54

:
Off White

:
-

:
11.93"

:
13.7"

:
4.61"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B4213107 is a non-metallic Hand-held Enclosure made of ABS. The Carrytec L has flat impact-protected areas on the bottom part of the enclosure for installing interfaces, plug-in connectors and peripheral equipment. Interface installation at the rear, supports arm applications, ensures orderly cable routing through enclosure connection. Attachment domes for PCBs and components in the top and bottom parts. Stations for easy transmission of data and charging current, as well as battery compartment 5 x AA. It guarantees a balanced product design and ergonomic handling. A soft insert ensures a perfect, non-slip grip. The CARRYTEC is also characterised by an especially large surface area that is ideal for user interfaces. It improves the manageability of large-volume equipment and supports users in their everyday work. It is unique in offering a functional handle for many different tasks and situations.
  • REACH compliant
  • UL94-HB Flammability rating
  • Robust enclosure with handle
  • Recessed surface for membrane keyboards
  • Optional integration of charging and data transfer contacts
  • Offers adequate space for the electronics
  • Compatible with VESA standard

Applications

Medical, Communications & Networking, Computers & Computer Peripherals, Building Automation, Test & Measurement, Automation & Process Control, Agriculture, Multimedia, Industrial

Contents

Top and bottom parts, TPE handle pad and Assembly kit.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 24/08/20

Notify me when back in stock

$145.52 ( $160.07  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $145.52 ($160.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $144.29 ($158.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $143.05 ($157.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $137.27 ($151.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $133.66 ($147.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $129.06 ($141.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.