You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

A9413351 - 

Plastic Enclosure, Instrument, ABS, 45.5 mm, 138 mm, 190 mm, IP40

A9413351 - Plastic Enclosure, Instrument, ABS, 45.5 mm, 138 mm, 190 mm, IP40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A9413351
Order Code:
775319
Technical Datasheet:
A9413351   Datasheet
See all Technical Docs

Product Information

:
Instrument
:
ABS
:
45.5mm
:
138mm
:
190mm
:
IP40
:
White
:
-
:
1.79"
:
5.43"
:
7.48"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A9413351 is a non-metallic Enclosure made of ABS. The SHELL-TYPE CASES G 190 is a two-part case with closed front and rear. Guide ridges and fastening pillars for mounting of PCBs in top and base.
  • REACH compliant
  • UL94-HB Flammability rating
  • Top view with recessed area
  • High degree of rigidity and tight fitting as a result of the tongue and groove joint
  • Flat design for small-volume components
  • Higher versions for larger components
  • Guide ridges for vertical mounting of partitions and PCBs
  • Fastening pillars in top and base part

Applications

Medical, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Industrial

Contents

Top part, Base part and Assembly kit.

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 5/08/19

$39.09 ( $43.00 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $39.09 ($43.00)
  ( )
5+ $38.57 ($42.43)
  ( )
10+ $37.34 ($41.07)
  ( )
25+ $36.02 ($39.62)