You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A9040065 - 

Plastic Enclosure, Multipurpose, ABS, 59.99 mm, 110.01 mm, 189 mm, IP40

A9040065 - Plastic Enclosure, Multipurpose, ABS, 59.99 mm, 110.01 mm, 189 mm, IP40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A9040065
Order Code:
818367
Technical Datasheet:
A9040065   Datasheet
See all Technical Docs

Product Information

:
Multipurpose
:
ABS
:
59.99mm
:
110.01mm
:
189mm
:
IP40
:
Grey, White
:
-
:
2.36"
:
4.33"
:
7.44"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A9040065 is a non-metallic Enclosure suitable for electronic housings. The FLAT-PACK CASES 189 N is two-piece case with flat top and open side base. The bottom parts are open at the sides and are thus particularly useful for all installation and service work.
  • REACH compliant
  • UL94-HB Flammability rating
  • Fastenings pillars for PCB mounting
  • IP40 Protection rating

Applications

Industrial

Contents

Top and base part, 4x M3 Screws and 4X Screws.

Related Searches

12 total stock globally

12 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$26.26 ( $28.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $26.26 ($28.89)