You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A9040065

Plastic Enclosure, Multipurpose, ABS, 59.99 mm, 110.01 mm, 189 mm, IP40

A9040065 - Plastic Enclosure, Multipurpose, ABS, 59.99 mm, 110.01 mm, 189 mm, IP40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A9040065
Order Code:
818367
Technical Datasheet:
A9040065   Datasheet
See all Technical Docs

Product Information


:
Multipurpose

:
ABS

:
59.99mm

:
110.01mm

:
189mm

:
IP40

:
Grey, White

:
-

:
2.36"

:
4.33"

:
7.44"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A9040065 is a non-metallic Enclosure suitable for electronic housings. The FLAT-PACK CASES 189 N is two-piece case with flat top and open side base. The bottom parts are open at the sides and are thus particularly useful for all installation and service work.
  • REACH compliant
  • UL94-HB Flammability rating
  • Fastenings pillars for PCB mounting
  • IP40 Protection rating

Applications

Industrial

Contents

Top and base part, 4x M3 Screws and 4X Screws.

4 total stock globally Need more?

4 available for 4 - 5 business days delivery

$27.27 ( $30.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $27.27 ($30.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.