You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

A0224070 - 

Plastic Enclosure, Instrument, ABS, 98.5 mm, 259.99 mm, 250.01 mm, IP40

A0224070 - Plastic Enclosure, Instrument, ABS, 98.5 mm, 259.99 mm, 250.01 mm, IP40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A0224070
Order Code:
775344
Technical Datasheet:
A0224070   Datasheet
See all Technical Docs

Product Information

:
Instrument
:
ABS
:
98.5mm
:
259.99mm
:
250.01mm
:
IP40
:
White
:
-
:
3.88"
:
10.24"
:
9.84"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A0224070 is a non-metallic Enclosure with fixing support in the shells and side panels. The EURO CASE 42 TE is extremely assembly friendly. The case shells, side panels and snap-in panels all have a strong clip together mechanism without a single screw. It is possible to customise the EURO CASE to your own corporate appearance by selecting the side panels and snap-in panels in your company's colours. Injection-moulded reinforcing ribs ensure that these conveniently light cases have a high degree of torsional resistance and rigidity.
  • REACH compliant
  • UL94-HB Flammability rating
  • Minimum amount of assembly required
  • Special OKW snap-lock mechanism
  • Variable case heights for individual installation configuration
  • Any problems in ventilation are solved by snap-in panels with ventilation slots

Applications

Computers & Computer Peripherals, Medical, Automation & Process Control, Industrial

Contents

2x Shells, 2x Side panels 1 HE, 2x Snap-in panels without slots and 2x Snap-in panels without slots and with feet.

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/08/19

$161.67 ( $177.84 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $161.67 ($177.84)
  ( )
5+ $157.84 ($173.62)
  ( )
10+ $154.93 ($170.42)
  ( )
25+ $151.83 ($167.01)