You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LVK12R020DER

SMD Current Sense Resistor, 0.02 ohm, LVK Series, 1206 [3216 Metric], 500 mW, ± 0.5%, Metal Film

LVK12R020DER - SMD Current Sense Resistor, 0.02 ohm, LVK Series, 1206 [3216 Metric], 500 mW, ± 0.5%, Metal Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
LVK12R020DER
Order Code:
2448985
Product Range
LVK Series
Technical Datasheet:
LVK12R020DER   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.02ohm

:
LVK Series

:
1206 [3216 Metric]

:
500mW

:
± 0.5%

:
Metal Film

:
± 50ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The LVK12R020DER is a 0.02R 500mW 4-terminal SMD high precision Current Sense Resistor enables the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance. The LVK chip features 4-terminal also known as a Kelvin configuration. This configuration enables current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement. Isolating the voltage and current terminals facilitates a very accurate current measurement. Ohmites proprietary technology offers an excellent temperature coefficient of resistance (TCR) even for very low resistance values. The resistive element consists of a durable, anti-corrosive metal alloy that combines reliable performance with the ability to withstand harsh environments. Designed for automatic insertion.
  • Epoxy resin coating
  • 100% Matte tin terminals
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):1462292RL Check stock
Cut Tape :1462292 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/12/20

Notify me when back in stock

$0.532 ( $0.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price (Incl GST) Your Price
 
 
5000+ $0.532 ($0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
10+ $1.18 ($1.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ($1.30)
25+ $0.976 ($1.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ($1.07)
100+ $0.844 ($0.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.93)
250+ $0.72 ($0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.79)
500+ $0.605 ($0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.67)
1000+ $0.532 ($0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.59)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 1462292) x 0.532 = $2,660.00
Total Price: $2,660.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 1462292RL) x 0.532 = $2,660.00
Total Price: $2,660.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2448985) x 0.532 = $2,660.00
Total Price: $2,660.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1462292
1462292RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.