You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

L225J250E

Resistor, 250 ohm, L225 Series, 225 W, ± 5%, Solder Lug, 4.595 kV

L225J250E - Resistor, 250 ohm, L225 Series, 225 W, ± 5%, Solder Lug, 4.595 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
L225J250E
Order Code:
2145811
Product Range
L225 Series
Technical Datasheet:
L225J250E   Datasheet
See all Technical Docs

Product Range Selector (L225 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
250ohm

:
L225 Series

:
225W

:
± 5%

:
Solder Lug

:
4.595kV

:
Wirewound

:
± 260ppm/°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The L225J250E is a Power Resistor with tubular ceramic core and solder coated radial lug terminals. This 225 series P-core code fixed resistor for applications requiring wattage rating 225 watts. This 270 type resistor is equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of this resistor permits fastening with spring-type brackets, through bolts or through bolts with slotted-steel brackets. Suitable for rugged applications, the 270 type resistor features all-welded construction and durable lead-free vitreous enamel coating.
  • Terminals suitable for soldering or bolt connection
  • Flame-resistant coating
  • All-welded construction
  • 3000VAC Dielectric withstanding voltage
  • High Power Resistor

Footnotes

Mounting brackets are not included.

63 total stock globally Need more?

63 available for 5 - 6 business days delivery

$28.99 ( $31.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $28.99 ($31.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $27.64 ($30.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $25.42 ($27.96)