You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D50K4R0E
Resistor, 4 ohm, D50 Series, 50 W, ± 10%, Solder Lug, 1.625 kV
- Manufacturer:
- OHMITE OHMITE
- Manufacturer Part No:
- D50K4R0E
- Order Code:
- 1692640
- Product Range
- D50 Series
- Technical Datasheet:
- D50K4R0E Datasheet
Product Range Selector (D50 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4ohm
- :
- D50 Series
- :
- 50W
- :
- ± 10%
- :
- Solder Lug
- :
- 1.625kV
- :
- Wirewound
- :
- ± 260ppm/°C
Technical Docs (1)
Product Overview
- Resistance range from 1ohm to 100Kohm
- Available in ±10% (K) and ±5% (J) tolerance, K core code
- Power rating is 50W, voltage rating is 1.625KV
- 10 times rated wattage for 5 seconds overload
- Dielectric withstanding voltage of 1000VAC
- Temperature coefficient is ±260ppm/°C
- Terminals suitable for soldering or bolt connection
- Adjustable lug supplied
- Flame resistant coating
- High voltage, high power resistor
Available for back order
More stock available to supplier lead times which is approximately 14/06/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $26.24 ($28.86) | ( ) |
Pricing is unavailable. Please contact customer services.