You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TDA5051AT/C1,518 - 

RF Modulation / Demodulation IC, 6.08 MHz to 9.504 MHz, 4.75 V to 5.25 V supply, SOIC-16

TDA5051AT/C1,518 - RF Modulation / Demodulation IC, 6.08 MHz to 9.504 MHz, 4.75 V to 5.25 V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TDA5051AT/C1,518
Order Code:
2212076
Technical Datasheet:
TDA5051AT/C1,518   Datasheet
See all Technical Docs

Product Overview

The TDA5051AT/C1 is a modem IC, specifically dedicated to ASK transmission by means of the home power supply network, at 600 baud or 1200 baud data rate. It operates from a single 5V supply.
  • Full Digital Carrier Generation and Shaping
  • Modulation/Demodulation frequency set by clock adjustment from Microcontroller or On-chip oscillator
  • High Clock Rate of 6-bit D/A (Digital to Analogue) Converter for Rejection of Aliasing Components
  • Fully Integrated Output Power Stage with Overload Protection
  • Automatic Gain Control (AGC) at Receiver Input
  • 8-bit A/D (Analogue to Digital) Converter and Narrow Digital Filtering
  • Digital Demodulation Delivering Baseband Data
  • Easy Compliance with EN50065-1 with Simple Coupling Network
  • Few External Components for Low Cost Applications

Applications

Consumer Electronics, Lighting, HVAC, Communications & Networking

Product Information

:
6.08MHz
:
9.504MHz
:
4.75V
:
5.25V
:
SOIC
:
16Pins
:
-50°C
:
100°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,557 total stock globally

1,557 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$8.05 ( $8.86 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.05 ($8.86)
  ( )
10+ $6.83 ($7.51)
  ( )
100+ $5.92 ($6.51)
  ( )
250+ $5.63 ($6.19)
  ( )
500+ $5.04 ($5.54)
  ( )
1000+ $4.25 ($4.68)