You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCA9536D,112

I/O Expander, 4bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SOIC

NXP PCA9536D,112

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9536D,112
Order Code:
2400581
Technical Datasheet:
PCA9536D,112   Datasheet
See all Technical Docs

Product Overview

The PCA9536D,112 is a 4-bit CMOS I²C-bus and SMBus I/O Port provides 4-bit of general purpose parallel input/output (GPIO) expansion for I²C-bus/SMBus applications and was developed to enhance the semiconductors family of I²C-bus I/O expanders. I/O expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs and fans. This consists of a 4-bit configuration register (input or output selection), 4-bit input port register, 4-bit output port register and a 4-bit polarity inversion register (active high or active low operation). The system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration-bits. The data for each input or output is kept in the corresponding input or output port register. The polarity of the read register can be inverted with the polarity inversion register. All registers can be read by the system master.
  • 4-bit I²C-bus GPIO
  • Polarity inversion register
  • Low standby current
  • Noise filter on SCL/SDA inputs
  • No glitch on power-up
  • Internal power-on reset

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4bit

:
400kHz

:
I2C, SMBus

:
2.3V

:
5.5V

:
SOIC

:
8Pins

:
4I/O's

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

$1.45 ( $1.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.45 ($1.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.25 ($1.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.09 ($1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.00 ($1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.909 ($1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.857 ($0.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.79 ($0.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ $0.759 ($0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --