You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCA9517AD,112

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 900 mV, 5.5 V, SOIC

NXP PCA9517AD,112

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9517AD,112
Order Code:
2400580
Technical Datasheet:
PCA9517AD,112   Datasheet
See all Technical Docs

Product Overview

The PCA9517AD,112 is a level translating CMOS I²C-bus Repeater provides level shifting between low voltage and higher voltage I²C-bus or SMBus applications. While retaining all the operating modes and features of the I²C-bus system during the level shifts, it also permits extension of the I²C-bus by providing bi-directional buffering for both the data (SDA) and the clock (SCL) lines, thus enabling two buses of 400pF. Using the repeater enables the system designer to isolate two halves of a bus for both voltage and capacitance. The SDA and SCL pins are overvoltage tolerant and are high-impedance when the repeater is unpowered. The 2.7 to 5.5V bus port-B drivers behave much like the drivers on this device, while the adjustable voltage bus port-A drivers drive more current and eliminate the static offset voltage. This results in a low on the port-B translating into a nearly 0V low on the port-A which accommodates smaller voltage swings of lower voltage logic.
  • Bidirectional buffer isolates capacitance and allows 400pF on either side of the device
  • Footprint and functional replacement
  • Active high individual repeater enable input
  • Open-drain input/outputs
  • Lock-up free operation
  • Supports arbitration and clock stretching across the repeater
  • Powered-off high-impedance I²C pins
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
I2C, SMBus

:
I2C Bus & SMBus Systems Applications

:
900mV

:
5.5V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

$1.75 ( $1.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.75 ($1.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.52 ($1.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.31 ($1.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.21 ($1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.10 ($1.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $1.04 ($1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.952 ($1.05)