You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCA9515AD,112

Specialized Interface, I2C, SMBus, 2.3 V, 3.6 V, SOIC, 8 Pins

NXP PCA9515AD,112

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9515AD,112
Order Code:
2400578
Technical Datasheet:
PCA9515AD,112   Datasheet
See all Technical Docs

Product Overview

The PCA9515AD,112 is a CMOS Integrated Circuit intended for application in I²C-bus and SMBus systems. While retaining all the operating modes and features of the I²C-bus system, it permits extension of the I²C-bus by buffering both the data (SDA) and the clock (SCL) lines, thus enabling two buses of 400pF. The I²C-bus capacitance limit of 400pF restricts the number of devices and bus length. Using the PCA9515A enables the system designer to isolate two halves of a bus, thus more devices or longer length can be accommodated. It can also be used to run two buses, one at 5V and the other at 3.3V or a 400 and 100kHz bus, where the 100kHz bus is isolated when 400kHz operation of the other is required. The output pull-down of each internal buffer is set for approximately 0.5V, while the input threshold of each internal buffer is set about 0.07V lower, when the output is internally driven LOW. This prevents a lock-up condition from occurring.
  • 2-channel Bidirectional buffer
  • I²C-bus and SMBus compatible
  • Active high repeater enable input
  • Open-drain input/outputs
  • Lock-up free operation
  • Supports arbitration and clock stretching across the repeater
  • Accommodates standard-mode and fast-mode I²C-bus devices and multiple masters
  • Powered-OFF high-impedance I²C-bus pins
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
I2C, SMBus

:
-

:
2.3V

:
3.6V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

$1.95 ( $2.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.95 ($2.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.68 ($1.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.46 ($1.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.35 ($1.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.22 ($1.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $1.15 ($1.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --