You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCA9505DGG,112

I/O Expander, 40bit, 400 kHz, I2C, 2.3 V, 5.5 V, TSSOP

NXP PCA9505DGG,112

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9505DGG,112
Order Code:
2212087
Technical Datasheet:
PCA9505DGG,112   Datasheet
See all Technical Docs

Product Overview

The PCA9505DGG is a 40-bit I²C-bus I/O Port with RESET OE and INT for I²C bus applications organized in 5 banks of 8 I/Os. At 5V supply voltage, the outputs are capable of sourcing 10mA and sinking 15mA with a total package load of 600mA to allow direct driving of 40 LEDs. Any of the 40 I/O ports can be configured as an input or output. Output ports are totem-pole and their logic state changes at the acknowledge (bank change). The device can be configured to have each input port to be masked in order to prevent it from generating interrupts when its state changes and to have the I/O data logic state to be inverted when read by the system master.
  • Standard and fast mode compatible I²C-bus serial interface
  • Polarity inversion register allows inversion of the polarity of the I/O pins when read
  • 3 Programmable address pins allowing 8 devices on the same bus
  • Latch-up testing is done to JEDEC standard JESD78

Applications

Communications & Networking, Medical, Automation & Process Control, Portable Devices, Sensing & Instrumentation, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
40bit

:
400kHz

:
I2C

:
2.3V

:
5.5V

:
TSSOP

:
56Pins

:
40I/O's

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Manufactured

$4.77 ( $5.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.77 ($5.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.34 ($4.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $4.16 ($4.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $4.00 ($4.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $3.74 ($4.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $3.63 ($3.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --