Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXC2011DT1
Order Code1608920
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0kPa
Sensitivity, V/P2.5mV/kPa
Operating Pressure Max10kPa
Supply Voltage Min3V
Supply Voltage Max10V
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Case StyleSIP
Sensor Output TypeAnalogue
Accuracy-
Pressure Port Type-
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min15°C
Operating Temperature Max40°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MPXC2011DT1 is a high volume Pressure Sensor which is ideal as a sub-module component or a disposable unit. The unique concept of the Chip Pak allows great flexibility in system design while providing an economic solution for the designer. This new chip carrier package uses unique sensor die with its piezoresistive technology, along with the added feature of on-chip, thin-film temperature compensation and calibration.
- Integrated temperature compensation and calibration
- Ratiometric to supply voltage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pressure Type
Differential
Sensitivity, V/P
2.5mV/kPa
Supply Voltage Min
3V
Sensor Case / Package
SIP
Sensor Case Style
SIP
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Min
0kPa
Operating Pressure Max
10kPa
Supply Voltage Max
10V
No. of Pins
4Pins
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
15°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000549